
1166000005 | |
|---|---|
DigiKey Part Number | 1166000005-ND |
Manufacturer | |
Manufacturer Product Number | 1166000005 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,71000 | € 9,71 |
| 10 | € 8,24700 | € 82,47 |
| 25 | € 7,73080 | € 193,27 |
| 50 | € 7,36160 | € 368,08 |
| 100 | € 7,01030 | € 701,03 |
| 250 | € 6,57160 | € 1 642,90 |
| 500 | € 6,25824 | € 3 129,12 |
| 1 000 | € 5,95990 | € 5 959,90 |
| Unit Price without VAT: | € 9,71000 |
|---|---|
| Unit Price with VAT: | € 11,74910 |









