
1072400000 | |
|---|---|
DigiKey Part Number | 281-1072400000-ND |
Manufacturer | |
Manufacturer Product Number | 1072400000 |
Description | WQV 120-PEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 1.260" (32.00mm) | |
Style | Screw In | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 93,54600 | € 467,73 |
| Unit Price without VAT: | € 93,54600 |
|---|---|
| Unit Price with VAT: | € 113,19066 |







