
1063830000 | |
|---|---|
DigiKey Part Number | 281-5462-ND |
Manufacturer | |
Manufacturer Product Number | 1063830000 |
Description | SURGE PROTECTION |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Mounting Type | DIN Rail | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | - | |
Connector - AC Input | - | |
AC Outlets | None | |
Connector - AC Output | - | |
Voltage - Input | - | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 48,12000 | € 48,12 |
| 5 | € 39,91600 | € 199,58 |
| 10 | € 36,82000 | € 368,20 |
| 50 | € 30,48220 | € 1 524,11 |
| 100 | € 28,07830 | € 2 807,83 |
| 250 | € 25,16416 | € 6 291,04 |
| Unit Price without VAT: | € 48,12000 |
|---|---|
| Unit Price with VAT: | € 58,22520 |
