
1053960000 | |
|---|---|
DigiKey Part Number | 281-3598-ND |
Manufacturer | |
Manufacturer Product Number | 1053960000 |
Description | JUMPER TERM BLK 5POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | 0.201" (5.10mm) | |
Style | Screw In | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,45000 | € 3,45 |
| 10 | € 2,92900 | € 29,29 |
| 25 | € 2,74560 | € 68,64 |
| 50 | € 2,61460 | € 130,73 |
| 100 | € 2,48960 | € 248,96 |
| 250 | € 2,33376 | € 583,44 |
| 500 | € 2,22238 | € 1 111,19 |
| 1 000 | € 2,11635 | € 2 116,35 |
| 2 500 | € 1,98399 | € 4 959,97 |
| Unit Price without VAT: | € 3,45000 |
|---|---|
| Unit Price with VAT: | € 4,17450 |









