



1041620000 | |
|---|---|
DigiKey Part Number | 281-3615-ND |
Manufacturer | |
Manufacturer Product Number | 1041620000 |
Description | CONN TERM BLK GROUND 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,55000 | € 13,55 |
| 10 | € 9,64300 | € 96,43 |
| 25 | € 8,57280 | € 214,32 |
| 50 | € 7,93100 | € 396,55 |
| 100 | € 7,41470 | € 741,47 |
| 250 | € 6,89220 | € 1 723,05 |
| 500 | € 6,59446 | € 3 297,23 |
| 1 000 | € 6,36279 | € 6 362,79 |
| Unit Price without VAT: | € 13,55000 |
|---|---|
| Unit Price with VAT: | € 16,39550 |



