
1025260000 | |
|---|---|
DigiKey Part Number | 1025260000-ND |
Manufacturer | |
Manufacturer Product Number | 1025260000 |
Description | WIRE MARKR CLIP-ON 12.5X21MM WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.49" W x 0.83" L (12.5mm x 21.0mm) White Polyamide (PA), Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | 0.49" W x 0.83" L (12.5mm x 21.0mm) | |
Cable Diameter | 0.138" ~ 0.276" (3.50mm ~ 7.00mm) | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,30500 | € 3,05 |
| 25 | € 0,28520 | € 7,13 |
| 50 | € 0,27180 | € 13,59 |
| 100 | € 0,25870 | € 25,87 |
| 250 | € 0,24248 | € 60,62 |
| 500 | € 0,23088 | € 115,44 |
| 1 000 | € 0,21985 | € 219,85 |
| 2 500 | € 0,20608 | € 515,20 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43560 |









