



1020320000 | |
|---|---|
DigiKey Part Number | 281-1020320000-ND |
Manufacturer | |
Manufacturer Product Number | 1020320000 |
Description | WDU 10 GR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 6-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 9.9mm | |
Termination Style | Screw | |
Current - IEC | 57 A | |
Voltage - IEC | 1000V | |
Current - UL | 65 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-18 AWG | |
Wire Gauge or Range - mm² | 1.5-16mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,43000 | € 5,43 |
| 10 | € 3,84900 | € 38,49 |
| 25 | € 3,38200 | € 84,55 |
| 50 | € 3,09360 | € 154,68 |
| 100 | € 2,85750 | € 285,75 |
| 250 | € 2,61440 | € 653,60 |
| 500 | € 2,47402 | € 1 237,01 |
| 1 000 | € 2,36381 | € 2 363,81 |
| Unit Price without VAT: | € 5,43000 |
|---|---|
| Unit Price with VAT: | € 6,57030 |
