



1014100000 | |
|---|---|
DigiKey Part Number | 281-4220-ND |
Manufacturer | |
Manufacturer Product Number | 1014100000 |
Description | CONN TERM BLK DISCONNECT 8-20AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 11.9mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 500V | |
Current - UL | 6.3 A | |
Voltage - UL | 220V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | LED | |
Color | Beige | |
Fuse Type | 1" x 1/4" | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,82000 | € 21,82 |
| 10 | € 15,65300 | € 156,53 |
| 25 | € 14,01880 | € 350,47 |
| 50 | € 13,05160 | € 652,58 |
| 100 | € 12,27960 | € 1 227,96 |
| 250 | € 11,50412 | € 2 876,03 |
| 500 | € 11,06474 | € 5 532,37 |
| Unit Price without VAT: | € 21,82000 |
|---|---|
| Unit Price with VAT: | € 26,40220 |



