
0560001525 | |
|---|---|
DigiKey Part Number | 0560001525-ND |
Manufacturer | |
Manufacturer Product Number | 0560001525 |
Description | CLI R 02-3 GE/SW 8 10/PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.13" W x 0.12" L (3.4mm x 3.0mm) | |
Cable Diameter | 0.051" ~ 0.118" (1.30mm ~ 3.00mm) | |
Legend | 8 | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,14000 | € 4,14 |
| 10 | € 3,51500 | € 35,15 |
| 25 | € 3,29480 | € 82,37 |
| 50 | € 3,13740 | € 156,87 |
| 100 | € 2,98750 | € 298,75 |
| 250 | € 2,80052 | € 700,13 |
| 500 | € 2,66688 | € 1 333,44 |
| 1 000 | € 2,53969 | € 2 539,69 |
| 2 500 | € 2,38087 | € 5 952,17 |
| Unit Price without VAT: | € 4,14000 |
|---|---|
| Unit Price with VAT: | € 5,00940 |









