
0431100000 | |
|---|---|
DigiKey Part Number | 281-4142-ND |
Manufacturer | |
Manufacturer Product Number | 0431100000 |
Description | FUSE CERAMIC 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 4.0 | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Light Gray | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,27000 | € 3,27 |
| 10 | € 2,32900 | € 23,29 |
| 25 | € 2,03720 | € 50,93 |
| 50 | € 1,85380 | € 92,69 |
| 100 | € 1,70160 | € 170,16 |
| 250 | € 1,54300 | € 385,75 |
| 500 | € 1,45060 | € 725,30 |
| 1 000 | € 1,37761 | € 1 377,61 |
| 5 000 | € 1,26409 | € 6 320,45 |
| Unit Price without VAT: | € 3,27000 |
|---|---|
| Unit Price with VAT: | € 3,95670 |








