



0412160000 | |
|---|---|
DigiKey Part Number | 0412160000-ND |
Manufacturer | |
Manufacturer Product Number | 0412160000 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.5mm | |
Termination Style | Screw | |
Current - IEC | 10 A | |
Voltage - IEC | 400V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,70000 | € 9,70 |
| 10 | € 6,88100 | € 68,81 |
| 25 | € 6,08800 | € 152,20 |
| 50 | € 5,60800 | € 280,40 |
| 100 | € 5,21930 | € 521,93 |
| 250 | € 4,82364 | € 1 205,91 |
| 500 | € 4,59712 | € 2 298,56 |
| 1 000 | € 4,42036 | € 4 420,36 |
| Unit Price without VAT: | € 9,70000 |
|---|---|
| Unit Price with VAT: | € 11,73700 |










