
0368700000 | |
|---|---|
DigiKey Part Number | 281-4118-ND |
Manufacturer | |
Manufacturer Product Number | 0368700000 |
Description | JUMPER TERM BLK 10POS SCREW-IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.236" (6.00mm) | |
Style | Screw In | |
For Use With/Related Products | SAK Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,02000 | € 8,02 |
| 10 | € 6,81900 | € 68,19 |
| 25 | € 6,39080 | € 159,77 |
| 50 | € 6,08580 | € 304,29 |
| 100 | € 5,79530 | € 579,53 |
| 250 | € 5,43260 | € 1 358,15 |
| 500 | € 5,17350 | € 2 586,75 |
| 1 000 | € 4,92683 | € 4 926,83 |
| Unit Price without VAT: | € 8,02000 |
|---|---|
| Unit Price with VAT: | € 9,70420 |


