
0265910000 | |
|---|---|
DigiKey Part Number | 0265910000-ND |
Manufacturer | |
Manufacturer Product Number | 0265910000 |
Description | TERM BLK 3P SIDE ENT 6.35MM PCB |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.250" (6.35mm) | |
Mating Orientation | Horizontal with Board | |
Current | 30 A | |
Voltage | 300 V | |
Wire Gauge | 10-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - TOP Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -20°C ~ 100°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Tin Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |