0252611659
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251311523

DigiKey Part Number
0251311523-ND
Manufacturer
Manufacturer Product Number
0251311523
Description
CLI-C 2-4 GE/SW 7 MP 100/PK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.28" W x 0.16" L (7.0mm x 4.0mm) Yellow Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Slip-On
Size
0.28" W x 0.16" L (7.0mm x 4.0mm)
Cable Diameter
0.157" ~ 0.394" (4.00mm ~ 10.00mm)
Legend
7
Color
Yellow
Material
Poly-Vinyl Chloride (PVC)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-30°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 8,09000€ 8,09
10€ 6,87900€ 68,79
25€ 6,44720€ 161,18
50€ 6,13940€ 306,97
100€ 5,84630€ 584,63
250€ 5,48040€ 1 370,10
500€ 5,21902€ 2 609,51
1 000€ 4,97020€ 4 970,20
Manufacturers Standard Package
Unit Price without VAT:€ 8,09000
Unit Price with VAT:€ 9,78890