
9005810000 | |
|---|---|
DigiKey Part Number | 281-9005810000TR-ND - Tape & Reel (TR) 281-9005810000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 9005810000 |
Description | CONN FERRULE 20AWG ORG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Size 20 AWG (0.50mm²) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,05100 | € 0,51 |
| 25 | € 0,04760 | € 1,19 |
| 50 | € 0,04520 | € 2,26 |
| 100 | € 0,04310 | € 4,31 |
| 250 | € 0,04036 | € 10,09 |
| 500 | € 0,03842 | € 19,21 |
| 1 000 | € 0,03659 | € 36,59 |
| 2 500 | € 0,03429 | € 85,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03265 | € 163,25 |
| 10 000 | € 0,03109 | € 310,90 |
| 15 000 | € 0,03021 | € 453,15 |
| 25 000 | € 0,02914 | € 728,50 |
| 35 000 | € 0,02846 | € 996,10 |
| 50 000 | € 0,02775 | € 1 387,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |


