
2987520000 | |
|---|---|
DigiKey Part Number | 281-2987520000-ND |
Manufacturer | |
Manufacturer Product Number | 2987520000 |
Description | UV66-ADV-21-CAP-W-V2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 21.5" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 21.5" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 989,20000 | € 1 989,20 |
| Unit Price without VAT: | € 1 989,20000 |
|---|---|
| Unit Price with VAT: | € 2 406,93200 |