
1909800000 | |
|---|---|
DigiKey Part Number | 281-5967-ND |
Manufacturer | |
Manufacturer Product Number | 1909800000 |
Description | CABLE GLAND 10-14MM PG16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG16 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | PG16 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,15000 | € 2,15 |
| 10 | € 1,83100 | € 18,31 |
| 25 | € 1,71600 | € 42,90 |
| 50 | € 1,63420 | € 81,71 |
| 100 | € 1,55600 | € 155,60 |
| 250 | € 1,45852 | € 364,63 |
| 500 | € 1,38888 | € 694,44 |
| 1 000 | € 1,32261 | € 1 322,61 |
| 2 500 | € 1,23987 | € 3 099,68 |
| Unit Price without VAT: | € 2,15000 |
|---|---|
| Unit Price with VAT: | € 2,60150 |