2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1888570000

DigiKey Part Number
281-8562-2-ND - Tape & Reel (TR)
281-8562-1-ND - Cut Tape (CT)
281-8562-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1888570000
Description
TERM BLOCK 2POS 45DEG 5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
45° (135°) Angle with Board
Current
12 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-50°C ~ 240°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,21000€ 2,21
10€ 1,58600€ 15,86
25€ 1,38360€ 34,59
50€ 1,25460€ 62,73
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
190€ 1,06363€ 202,09
380€ 0,99076€ 376,49
570€ 0,95509€ 544,40
950€ 0,91659€ 870,76
1 330€ 0,89469€ 1 189,94
1 900€ 0,87417€ 1 660,92
4 750€ 0,83210€ 3 952,47
9 500€ 0,80851€ 7 680,84
Manufacturers Standard Package
Unit Price without VAT:€ 2,21000
Unit Price with VAT:€ 2,67410