
1344010000 | |
|---|---|
DigiKey Part Number | 281-1344010000-ND |
Manufacturer | |
Manufacturer Product Number | 1344010000 |
Description | 3-10MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | - | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | - | |
Includes | - | |
Color | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,40810 | € 340,81 |
| Unit Price without VAT: | € 3,40810 |
|---|---|
| Unit Price with VAT: | € 4,12380 |