
1061020000 | |
|---|---|
DigiKey Part Number | 1061020000W-ND |
Manufacturer | |
Manufacturer Product Number | 1061020000 |
Description | TERM BLOCK PLUG 2POS 7.62MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 35 A |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 10-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-10mm² |
Part Status Active | Color Black |
Type Plug, Blade Pins | Operating Temperature -50°C ~ 125°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Features Latch Holder |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 12mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Current - IEC 41A | Insulation Height 0.790" (20.07mm) |
Voltage - IEC 1 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,90000 | € 7,90 |
| 10 | € 5,59700 | € 55,97 |
| 25 | € 4,93840 | € 123,46 |
| 65 | € 4,40523 | € 286,34 |
| 130 | € 4,10485 | € 533,63 |
| 260 | € 3,86535 | € 1 004,99 |
| 520 | € 3,67654 | € 1 911,80 |
| 1 040 | € 3,52898 | € 3 670,14 |
| Unit Price without VAT: | € 7,90000 |
|---|---|
| Unit Price with VAT: | € 9,55900 |


