
BUJ403A/DG,127 | |
|---|---|
DigiKey Part Number | 2156-BUJ403A/DG,127-ND |
Manufacturer | |
Manufacturer Product Number | BUJ403A/DG,127 |
Description | TRANS NPN 550V 6A TO-220AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 550 V 6 A 100 W Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 500mA, 5V |
Packaging Bulk | Power - Max 100 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 6 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 550 V | Supplier Device Package TO-220AB |
Vce Saturation (Max) @ Ib, Ic 1V @ 400mA, 2A |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 537 | € 0,47594 | € 255,58 |
| Unit Price without VAT: | € 0,47594 |
|---|---|
| Unit Price with VAT: | € 0,57589 |
