
BTA420X-800BT,127 | |
|---|---|
DigiKey Part Number | 1740-1243-ND |
Manufacturer | |
Manufacturer Product Number | BTA420X-800BT,127 |
Description | TRIAC 800V 20A TO220F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 20 A Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 20 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 200A, 220A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | TO-220F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,71000 | € 1,71 |
| 50 | € 0,82560 | € 41,28 |
| 100 | € 0,73900 | € 73,90 |
| 500 | € 0,58678 | € 293,39 |
| 1 000 | € 0,53783 | € 537,83 |
| 2 000 | € 0,49667 | € 993,34 |
| 5 000 | € 0,45214 | € 2 260,70 |
| 10 000 | € 0,44966 | € 4 496,60 |
| Unit Price without VAT: | € 1,71000 |
|---|---|
| Unit Price with VAT: | € 2,06910 |