
BT136S-600E,118 | |
|---|---|
DigiKey Part Number | 1740-1288-2-ND - Tape & Reel (TR) 1740-1288-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BT136S-600E,118 |
Description | TRIAC SENS GATE 600V 4A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package DPAK |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 25A, 27A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QJ6004D3RP | Littelfuse Inc. | 288 | F11742CT-ND | € 2,41000 | Direct |
| BCR8AS14LJ-T13#B01 | Renesas Electronics Corporation | 1 738 | BCR8AS14LJ-T13#B01CT-ND | € 3,95000 | Similar |
| L6004D3RP | Littelfuse Inc. | 0 | L6004D3CT-ND | € 1,85000 | Similar |
| L6004D5RP | Littelfuse Inc. | 694 | 18-L6004D5RPCT-ND | € 2,54000 | Similar |
| L6004D6RP | Littelfuse Inc. | 2 457 | 18-L6004D6RPCT-ND | € 2,11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 10 | € 0,63800 | € 6,38 |
| 100 | € 0,41910 | € 41,91 |
| 500 | € 0,32478 | € 162,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,25274 | € 1 895,55 |
| Unit Price without VAT: | € 1,02000 |
|---|---|
| Unit Price with VAT: | € 1,23420 |
