
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On (Line Voltage Selector) | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Standard | |
Actuator Length | 1.00mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | € 1,87613 | € 150,09 |
| 320 | € 1,67816 | € 537,01 |
| 480 | € 1,63515 | € 784,87 |
| 960 | € 1,60072 | € 1 536,69 |
| 1 040 | € 1,57489 | € 1 637,89 |
| 2 560 | € 1,41999 | € 3 635,17 |
| Unit Price without VAT: | € 1,87613 |
|---|---|
| Unit Price with VAT: | € 2,27012 |


