



G3VM-61HR1 | |
|---|---|
DigiKey Part Number | 5831-G3VM-61HR1-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-61HR1 |
Description | Transistor Output SSR, 1-Channel |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61HR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 3.3 A | |
On-State Resistance (Max) | 60 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 6,00680 | € 150,17 |
| Unit Price without VAT: | € 6,00680 |
|---|---|
| Unit Price with VAT: | € 7,26823 |
