


ECCV3221-050S0A | |
|---|---|
DigiKey Part Number | 5831-ECCV3221-050S0A-ND |
Manufacturer | |
Manufacturer Product Number | ECCV3221-050S0A |
Description | CORD IEC 62196-2 TO CB 16.4' BLK |
Customer Reference | |
Detailed Description | 16.40' (5.00m) Power Cord Adapter Black IEC 62196-2 (Type 2) To Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Female Plug to Leads | |
1st Connector | IEC 62196-2 (Type 2) | |
2nd Connector | Cable | |
Number of Conductors | 3 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 16.40' (5.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 32A | |
Operating Temperature | -30°C ~ 50°C | |
Features | Electric Vehicles Charging (EV Charger) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 117,36000 | € 117,36 |
| Unit Price without VAT: | € 117,36000 |
|---|---|
| Unit Price with VAT: | € 142,00560 |
