
D369-R99-NS0 | |
|---|---|
DigiKey Part Number | 5831-D369-R99-NS0-ND |
Manufacturer | |
Manufacturer Product Number | D369-R99-NS0 |
Description | Combination Line Connector, 9 Co |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Black | |
Features | IP67 | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | € 50,65667 | € 151,97 |
| 9 | € 49,70556 | € 447,35 |
| 15 | € 48,80800 | € 732,12 |
| Unit Price without VAT: | € 50,65667 |
|---|---|
| Unit Price with VAT: | € 61,29457 |

