
86303057NLF | |
|---|---|
DigiKey Part Number | 5831-86303057NLF-ND |
Manufacturer | |
Manufacturer Product Number | 86303057NLF |
Description | D-Sub Contacts |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 12 AWG Solder Cup Machined |
Datasheet | Datasheet |
Category | Contact Form Machined |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 12 AWG |
Series | Contact Termination Solder Cup |
Packaging Retail Package | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 16.0µin (0.41µm) |
Type Power | Termination Finish Tin |
Contact Type Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 5,72000 | € 143,00 |
| 75 | € 4,99747 | € 374,81 |
| 150 | € 4,87840 | € 731,76 |
| 250 | € 4,75944 | € 1 189,86 |
| 500 | € 4,64046 | € 2 320,23 |
| Unit Price without VAT: | € 5,72000 |
|---|---|
| Unit Price with VAT: | € 6,92120 |
