
691091-000 | |
|---|---|
DigiKey Part Number | 5831-691091-000-ND |
Manufacturer | |
Manufacturer Product Number | 691091-000 |
Description | CWT-9004 |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.235" (5.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.235" (5.97mm) | |
Length | 1.655" (42.04mm) | |
Color | Clear | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 0,49913 | € 149,74 |
| 900 | € 0,44751 | € 402,76 |
| 1 500 | € 0,41309 | € 619,63 |
| 3 000 | € 0,39588 | € 1 187,64 |
| Unit Price without VAT: | € 0,49913 |
|---|---|
| Unit Price with VAT: | € 0,60395 |

