
67996-114HLF | |
|---|---|
DigiKey Part Number | 5831-67996-114HLF-ND |
Manufacturer | |
Manufacturer Product Number | 67996-114HLF |
Description | UNSHROUDED HEADER VERT THRU HOLE |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67996-114HLF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Contact Length - Post 0.095" (2.41mm) |
Part Status Active | Overall Contact Length 0.425" (10.80mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,65444 | € 163,61 |
| Unit Price without VAT: | € 0,65444 |
|---|---|
| Unit Price with VAT: | € 0,79187 |
