
62026-1 | |
|---|---|
DigiKey Part Number | 5831-62026-1-ND |
Manufacturer | |
Manufacturer Product Number | 62026-1 |
Description | Quick Disconnect Terminal, FASTO |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female and Male 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.225" (5.72mm) |
Manufacturer TE Connectivity | Length - Overall 0.615" (15.62mm) |
Series | Termination Crimp |
Packaging Retail Package | Wire Gauge 16-20 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Stacked | Mounting Type Free Hanging (In-Line) |
Gender Female and Male | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,14050 | € 491,75 |
| Unit Price without VAT: | € 0,14050 |
|---|---|
| Unit Price with VAT: | € 0,17001 |
