
50836 | |
|---|---|
DigiKey Part Number | 5831-50836-ND |
Manufacturer | |
Manufacturer Product Number | 50836 |
Description | Terminals TFE-RING 18-16 ORG #8 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular 16-18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.855" (21.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Orange | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.135" (3.43mm) | |
Material - Insulation | Polytetrafluoroethylene (PTFE) |
