Image for 36638-0004 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36638-0004

DigiKey Part Number
5831-36638-0004-ND
Manufacturer
Manufacturer Product Number
36638-0004
Description
CMC HDR W/O SPLIT PEG T3/BK/48
Customer Reference
Detailed Description
Connector Header Board Edge, Through Hole, Right Angle 48 position 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Lock
Series
Insulation Height
1.205" (30.61mm)
Packaging
Bulk
Contact Shape
Rectangular, Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
160.0µin (4.06µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
4
Features
Mounting Flange
Row Spacing - Mating
Operating Temperature
-40°C ~ 100°C
Number of Positions Loaded
All
Insulation Color
Black
Style
Voltage Rating
250VAC/DC
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
157.5µin (4.00µm)
Mounting Type
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15€ 12,77333€ 191,60
30€ 12,53367€ 376,01
60€ 12,30217€ 738,13
150€ 12,06233€ 1 809,35
Unit Price without VAT:€ 12,77333
Unit Price with VAT:€ 15,45573