New at DigiKey
Image for 36467 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36467

DigiKey Part Number
5831-36467-ND
Manufacturer
Manufacturer Product Number
36467
Description
SOLIS R 22-16 COMM 22-18 MIL 4
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
4 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.182" (4.62mm)
Length - Overall
0.446" (11.33mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 850
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€ 0,31094€ 155,47
Unit Price without VAT:€ 0,31094
Unit Price with VAT:€ 0,37624