
342183-1 | |
|---|---|
DigiKey Part Number | 5831-342183-1-ND |
Manufacturer | |
Manufacturer Product Number | 342183-1 |
Description | Terminals 12-10 F.E.P.G. RING TO |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Retail Package | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.150" ~ 0.252" (3.81mm ~ 6.40mm) |
Width - Outer Edges 0.374" (9.50mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.103" (28.02mm) |





