
320565 | |
|---|---|
DigiKey Part Number | 5831-320565-ND |
Manufacturer | |
Manufacturer Product Number | 320565 |
Description | TERMINAL,PIDG R 16-14 8 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.859" (21.82mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,24097 | € 144,58 |
| 2 400 | € 0,21429 | € 514,30 |
| 3 000 | € 0,20913 | € 627,39 |
| Unit Price without VAT: | € 0,24097 |
|---|---|
| Unit Price with VAT: | € 0,29157 |