
320553 | |
|---|---|
DigiKey Part Number | 5831-320553-ND |
Manufacturer | |
Manufacturer Product Number | 320553 |
Description | PIDG R 22-16 COMM 22-18 MIL 4 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M2.5 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M2.5 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.672" (17.07mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | € 0,35284 | € 158,78 |
| 2 250 | € 0,30121 | € 677,72 |
| 3 150 | € 0,29260 | € 921,69 |
| Unit Price without VAT: | € 0,35284 |
|---|---|
| Unit Price with VAT: | € 0,42694 |
