
3-640599-4 | |
|---|---|
DigiKey Part Number | 5831-3-640599-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-640599-4 |
Description | 04P MTA156 CONN ASSY 18AWG ORA |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | € 0,45611 | € 159,64 |
| 1 050 | € 0,40449 | € 424,71 |
| 1 750 | € 0,38727 | € 677,72 |
| 3 500 | € 0,36145 | € 1 265,08 |
| Unit Price without VAT: | € 0,45611 |
|---|---|
| Unit Price with VAT: | € 0,55189 |
