Image for 200445-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200445-000

DigiKey Part Number
5831-200445-000-ND
Manufacturer
Manufacturer Product Number
200445-000
Description
HEAT SHRINK SOLDER SLEEVE, 11.43
Customer Reference
Detailed Description
Wire to Pin Solder Sleeve Transparent - Clear 0.395" (10.03mm), 0.450" (11.43mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Wire to Pin
Manufacturer
TE Connectivity
Diameter
0.395" (10.03mm), 0.450" (11.43mm)
Series
Length
1.395" (35.43mm)
Packaging
Bulk
Color
Transparent - Clear
Part Status
Active
Features
Pre-Installed Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15€ 13,12267€ 196,84
30€ 12,88433€ 386,53
60€ 12,67200€ 760,32
150€ 12,44253€ 1 866,38
Unit Price without VAT:€ 13,12267
Unit Price with VAT:€ 15,87843