
2-966067-0 | |
|---|---|
DigiKey Part Number | 5831-2-966067-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-966067-0 |
Description | Terminals ADERENDHUELSE HL GR |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 11 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer TE Connectivity | Style DIN |
Series | Size 11 AWG (4.00mm²) |
Packaging Retail Package | Length - Overall 20.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Single Wire | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,09944 | € 149,16 |
| Unit Price without VAT: | € 0,09944 |
|---|---|
| Unit Price with VAT: | € 0,12032 |
