New at DigiKey
1 Pole Power Distribution Block 150 A 1 kV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNF516121R0000

DigiKey Part Number
5831-1SNF516121R0000-ND
Manufacturer
Manufacturer Product Number
1SNF516121R0000
Description
COMPACT POWER TERM BLOCK
Customer Reference
Detailed Description
1 Pole Power Distribution Block 150 A 1 kV
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Side Connections Per Pole
4
Manufacturer
TE Connectivity ENTRELEC
Line Side Connection Type
Screw Connection
Packaging
Bulk
Load Side Connection Type
Screw Connection
Part Status
Active
Line Side Wire/Stud Size
1/0 AWG
Type
Power Distribution Block
Load Side Wire/Stud Size
1/0 AWG
Number of Poles
1
Voltage - Rated
1 kV
Line Side Connections Per Pole
4
Current Rating (Amps)
150 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 17,65200€ 176,52
20€ 15,40000€ 308,00
40€ 13,33500€ 533,40
150€ 11,30367€ 1 695,55
220€ 10,14782€ 2 232,52
Unit Price without VAT:€ 17,65200
Unit Price with VAT:€ 21,35892