
1534807-1 | |
|---|---|
DigiKey Part Number | 5831-1534807-1-ND |
Manufacturer | |
Manufacturer Product Number | 1534807-1 |
Description | D-Sub Backshells BACKSHELL KIT 1 |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 45° Shielded |
Datasheet | Datasheet |
Category | Compatible D-Sub Size 15pos and HD26pos |
Manufacturer TE Connectivity | Cable Type Round |
Series | Cable Exit 45° |
Packaging Bulk | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Metal, Gadolinium - Zinc |
Number of Positions 15 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size A | Features Mating Screws 4-40 |