
130008 | |
|---|---|
DigiKey Part Number | 5831-130008-ND |
Manufacturer | |
Manufacturer Product Number | 130008 |
Description | Terminals PIDG RING TONGUE RED C |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.850" (21.59mm) |
Manufacturer TE Connectivity | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Red |
Stud/Tab Size M5 Stud | Contact Material Copper |
Thickness 0.033" (0.84mm) | Contact Finish Tin |
Width - Outer Edges 0.312" (7.92mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |