
1-967624-3 | |
|---|---|
DigiKey Part Number | 5831-1-967624-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-967624-3 |
Description | Auto Conn JUN-POW-TIM GEH 18P |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Green 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.217" (5.51mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Green |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -30°C ~ 100°C |
Pitch 0.197" (5.00mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 0,82440 | € 164,88 |
| Unit Price without VAT: | € 0,82440 |
|---|---|
| Unit Price with VAT: | € 0,99752 |