Parametric Equivalent
Parametric Equivalent



TE30A1803F01 | |
|---|---|
DigiKey Part Number | 271-2922-ND |
Manufacturer | |
Manufacturer Product Number | TE30A1803F01 |
Description | AC/DC DESKTOP ADAPTER 18V 30W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 57" (1.45m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm) |
Voltage - Output 18V | Approval Agency CB, CE, DEMKO, UL |
Current - Output (Max) 1.67A | Weight 0.551 lb (249.93 g) |
Power (Watts) 30 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ME30A1803F01 | SL POWER / Advanced Energy | 91 | 271-2883-ND | € 25,41000 | Parametric Equivalent |
| ME40A1803F01 | SL POWER / Advanced Energy | 239 | 271-2889-ND | € 35,03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 18,03524 | € 4 508,81 |
| Unit Price without VAT: | € 18,03524 |
|---|---|
| Unit Price with VAT: | € 21,82264 |

