
SWH15-5B-EW-P5 | |
|---|---|
DigiKey Part Number | 179-SWH15-5B-EW-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWH15-5B-EW-P5 |
Description | AC/DC WALL MOUNT ADAPTER 5V 15W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWH15-5B-EW-P5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | 81.4% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | KSC 8305 | |
Size / Dimension | 2.44" L x 1.56" W x 1.79" H (62.1mm x 39.7mm x 45.4mm) | |
Approval Agency | CE | |
Standard Number | 60335-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,32000 | € 16,32 |
| 5 | € 15,00400 | € 75,02 |
| 10 | € 14,47200 | € 144,72 |
| 25 | € 13,79680 | € 344,92 |
| 50 | € 13,30740 | € 665,37 |
| 112 | € 12,75991 | € 1 429,11 |
| 336 | € 12,05006 | € 4 048,82 |
| 560 | € 11,73364 | € 6 570,84 |
| Unit Price without VAT: | € 16,32000 |
|---|---|
| Unit Price with VAT: | € 19,74720 |