Pushbutton Switch DPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8646AB6X718

DigiKey Part Number
8646AB6X718-ND
Manufacturer
Manufacturer Product Number
8646AB6X718
Description
SWITCH PUSHBUTTON DPDT 6A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 12.50mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 28,53000€ 28,53
10€ 24,19400€ 241,94
25€ 23,31800€ 582,95
50€ 21,93200€ 1 096,60
100€ 18,36760€ 1 836,76
Manufacturers Standard Package
Unit Price without VAT:€ 28,53000
Unit Price with VAT:€ 34,52130

Other Suppliers on DigiKey

20In Stock
Ships from WEC