1932355-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 1 101
Unit Price: € 4,73000
Datasheet

Parametric Equivalent


Molex
In Stock: 270
Unit Price: € 2,25000
Datasheet

Parametric Equivalent


Molex
In Stock: 7 376
Unit Price: € 2,20000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: € 2,53000
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: € 3,60000
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 2 456
Unit Price: € 1,86000
Datasheet
1932355-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1932355-1

DigiKey Part Number
A101495-ND
Manufacturer
Manufacturer Product Number
1932355-1
Description
CONN RCPT USB3.0 TYPEA STACK R/A
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 18 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
USB-A (USB TYPE-A), Stacked
Number of Contacts
18
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-55°C ~ 105°C
Number of Ports
2
Current Rating (Amps)
0.25A, 1.8A
Voltage - Rated
100VAC/DC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
-
Insulation Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 633 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2 633In Stock
Ships from WEC