Image for 170020000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170020000

DigiKey Part Number
2266-170020000-ND
Manufacturer
Manufacturer Product Number
170020000
Description
Terminal Screw connection 35 mm
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 2-8 AWG
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
125 A
Manufacturer
Weidmüller
Voltage - IEC
1000V
Series
Current - UL
95 A
Packaging
Retail Package
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
2-8 AWG
Type
Feed Through
Wire Gauge or Range - mm²
6-16mm²
Number of Positions
2
Color
Beige
Number of Levels
1
Material - Insulation
Gemin (Thermosetting Plastic)
Terminal - Width
28.0mm
Material Flammability Rating
UL94 5VA
Termination Style
Bolt and Nut, Screw
Stripping Length
15mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate € 42,50 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.