Similar




0850400127 | |
|---|---|
DigiKey Part Number | WM4259-ND |
Manufacturer | |
Manufacturer Product Number | 0850400127 |
Description | CONN DIN RCPT 64POS |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0850400127 Models |
Category | Style B |
Manufacturer Molex | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 24.0µin (0.61µm) |
Number of Positions 64 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86092646114755V1LF | Amphenol CS (FCI) | 0 | 609-5857-ND | € 2,90000 | Similar |
